23130-310 | SCHROFF
Reinforcement rail, (L x W) 483 x 483 mm, 23130-310
Unit Price (€ / pc.)
15.9817 € *
Standard delivery time from the manufacturer is: 2 Weeks
Reinforcement rail, 23130-310, SCHROFF
Increases the load-carrying capacity of the 19" shelf to 150 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reinforcement rail | |
| Length | 483 mm | |
| Width | 483 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73089059 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |