23130-220 | SCHROFF
Adapter, steel, (W x H) 600 x 1200 mm, 24 U, black gray, for deco frame, Varistar, 23130-220
Unit Price (€ / pc.)
56.3108 € *
Standard delivery time from the manufacturer is: 2 Weeks
Adapter, 23130-220, SCHROFF
Adaptation brackets are helpful when fitting slide rails and shelves for a Varistar cabinet with decor frame.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Material | steel | |
| Width | 600 mm | |
| Height | 1200 mm | |
| cutting pitch differential | 24 U | |
| Colour | black gray | |
| Suitable for | deco frame, Varistar |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |