23130-207 | SCHROFF
Connection cable, (L) 2000 mm, 23130-207
Order No.: 85H3543
EAN: 4036088191206
MPN:
23130-207
Unit Price (€ / pc.)
22.7766 € *
Standard delivery time from the manufacturer is: 6 Weeks
Housing accessory, 23130-207, SCHROFF
Connection cable for automatic opening aisle containment top cover. To be connected with the room fire suppresion system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Length | 2000 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |