23130-206 | SCHROFF
Connection cable, (L) 1000 mm, 23130-206
Order No.: 85H3542
EAN: 4036088191190
MPN:
23130-206
Unit Price (€ / pc.)
18.207 € *
Standard delivery time from the manufacturer is: 6 Weeks
Housing accessory, 23130-206, SCHROFF
Connection cable for automatic opening aisle containment top cover. To be connected with the room fire suppresion system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Length | 1000 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |