23130-183 | SCHROFF
Varistar Swing Frame Slide Rail for 600W
Order No.: 85H3537
EAN: 4036088153631
MPN:
23130-183
Unit Price (€ / pc.)
39.6627 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 23130-183, SCHROFF
The Slide Rail for Varistar Swing Frame helps support heavy slide-in electronic equipment, 19" in the swing frame and inside the profile frame in the data rack.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sliding rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |