23130-158 | SCHROFF
Varistar 19" Swing Frame Stop Kit, 120 Degree
Unit Price (€ / pc.)
61.0589 € *
Standard delivery time from the manufacturer is: 2 Weeks
Swivel frame locking kit, 23130-158, SCHROFF
Swivel frame locking kit for 19" swivel frames (max. swivel angle 120° or 160°).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swing frame locking kit |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |