23130-141 | SCHROFF
Mounting material, steel, 23130-141
Order No.: 85H3528
EAN: 4036088153310
MPN:
23130-141
Unit Price (€ / pc.)
25.5374 € *
Standard delivery time from the manufacturer is: 1 Week
Mounting kit, 23130-141, SCHROFF
Assembly Kit for mounting accessories directly on the Varistar Frame from the outside or inside.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting material | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |