23130-136 | SCHROFF
Cover plate, steel, (W) 800 mm, black gray, 23130-136
Order No.: 85H3527
EAN: 4036088153259
MPN:
23130-136
Unit Price (€ / pc.)
42.7924 € *
Standard delivery time from the manufacturer is: 1 Week
Cover plate, 23130-136, SCHROFF
The cover plate helps to cover the openings in the base plate that could otherwise have been used for cable management.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Material | steel | |
| Width | 800 mm | |
| Colour | black gray | |
| Degree of protection (IP) | IP20/IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |