23130-134 | SCHROFF
Brush strip, PA, (L x W) 800 x 200 mm, black, 23130-134
Order No.: 85H3525
EAN: 4036088153211
MPN:
23130-134
Unit Price (€ / pc.)
55.2874 € *
Standard delivery time from the manufacturer is: 1 Week
Brush strip, 23130-134, SCHROFF
Multi Piece Brush strip to close side opening of base plate (for side cable routing); 1 brush strip for various breadths.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | brush strip | |
| Material | PA | |
| Length | 800 mm | |
| Width | 200 mm | |
| Colour | black | |
| Degree of protection (IP) | IP20/IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96035000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |