23130-126 | SCHROFF
Sliding rail, steel, 23130-126
Unit Price (€ / pck.)
255.4097 € *
Standard delivery time from the manufacturer is: 2 Weeks
Sliding rail, 23130-126, SCHROFF
Mounts on four 19" slide mounts with 25/100 kg weight capacity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sliding rail | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |