23130-099 | SCHROFF
Sliding rail, steel, (W x H) 70 x 41 mm, 23130-099
Unit Price (€ / pck.)
19.1114 € *
Standard delivery time from the manufacturer is: 2 Weeks
Sliding rail, 23130-099, SCHROFF
Mounts on four 19" slide mounts with 25/100 kg weight capacity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sliding rail | |
| Material | steel | |
| Width | 70 mm | |
| Height | 41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |