23130-094 | SCHROFF
Short slide rail, steel, (L x H) 75 mm x 59.7 mm, 23130-094
Unit Price (€ / pck.)
23.919 € *
Standard delivery time from the manufacturer is: 2 Weeks
Short slide rail, 23130-094, SCHROFF
The Varistar short slide rail with 15 kg load capacity to suport heavy 19" chassis. It is designed for easy mounting and installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | short slide rail | |
| Material | steel | |
| Length | 75 mm | |
| Height | 59.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |