23130-090 | SCHROFF
Crane eye, metal, (W x H) 54 x 53 mm, 23130-090
Order No.: 85H3503
EAN: 4036088152603
MPN:
23130-090
Unit Price (€ / pc.)
42.7924 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crane eye, 23130-090, SCHROFF
Bolt on lifting eyes to lift and place cabinet without cabinet damage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crane eye | |
| Material | metal | |
| Width | 54 mm | |
| Height | 53 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181300 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |