23130-089 | SCHROFF
C profile rail, steel, (L x W x H) 860 x 15 x 29.5 mm, 23130-089
Unit Price (€ / pc.)
33.3557 € *
Standard delivery time from the manufacturer is: 2 Weeks
C profile rail, 23130-089, SCHROFF
For cable ducting in side area of cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | C profile rail | |
| Material | steel | |
| Length | 860 mm | |
| Width | 15 mm | |
| Height | 29.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |