23130-085 | SCHROFF
Crane eye, metal, (W x H) 54 x 53 mm, for raised roof, 23130-085
Order No.: 85H3498
EAN: 4036088152498
MPN:
23130-085
Unit Price (€ / pc.)
35.3906 € *
Standard delivery time from the manufacturer is: 1 Week
Crane eye, 23130-085, SCHROFF
Bolt on lifting eyes to lift and place cabinet without cabinet damage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crane eye | |
| Material | metal | |
| Width | 54 mm | |
| Height | 53 mm | |
| Suitable for | raised roof |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |