23130-081 | SCHROFF
Holder, steel, (L x H) 460 mm x 135 mm, 3 U, 23130-081
Unit Price (€ / pc.)
77.5285 € *
Standard delivery time from the manufacturer is: 2 Weeks
Holder, 23130-081, SCHROFF
Horizontal depth member in the cabinet depth. Mounted directly at the Varistar CP frame for cable management, increased frame stiffness and additional fixing points.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | holder | |
| Material | steel | |
| Length | 460 mm | |
| Height | 135 mm | |
| cutting pitch differential | 3 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |