23130-075 | SCHROFF
Filter mat, (W) 600 mm, black gray, 23130-075
Order No.: 85H3489
EAN: 4036088152306
MPN:
23130-075
Unit Price (€ / pc.)
62.7368 € *
Standard delivery time from the manufacturer is: 1 Week
Housing accessory, 23130-075, SCHROFF
The filter mat can be used to cover the openings in the base plate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | filter mat | |
| Width | 600 mm | |
| Colour | black gray | |
| Degree of protection (IP) | IP20/IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84213925 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |