23130-071 | SCHROFF
Cover plate, perforated, steel, black gray, 23130-071
Order No.: 85H3486
EAN: 4036088152214
MPN:
23130-071
Unit Price (€ / pc.)
47.838 € *
Standard delivery time from the manufacturer is: 1 Week
Cover plate, 23130-071, SCHROFF
Vented Plate Kit allows heat dissipation through the 6 mm holes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover plate | |
| Version | perforated | |
| Material | steel | |
| Colour | black gray | |
| Degree of protection (IP) | IP20/IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |