23130-069 | SCHROFF
Brush strip, PA, black, 23130-069
Unit Price (€ / pc.)
38.2228 € *
Standard delivery time from the manufacturer is: 6 Weeks
Brush strip, 23130-069, SCHROFF
Varistar brush strip to cover openings with special cut outs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | brush strip | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP20/IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96035000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |