23130-068 | SCHROFF
Spacer, closed, steel, for flat cover plate, 23130-068
Order No.: 85H3483
EAN: 4036088152153
MPN:
23130-068
Unit Price (€ / pc.)
17.6715 € *
Standard delivery time from the manufacturer is: 1 Week
Spacer, 23130-068, SCHROFF
Spacer to lift the plain and perforated top cover 10 mm. It enshure air flow through the gap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | closed | |
| Material | steel | |
| Suitable for | flat cover plate |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84879090 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |