23130-067 | SCHROFF
Swing lever handle, metal, 23130-067
Order No.: 85H3482
EAN: 4036088152139
MPN:
23130-067
Unit Price (€ / pc.)
40.4481 € *
Standard delivery time from the manufacturer is: 1 Week
Housing accessory, 23130-067, SCHROFF
Lever handle set for Varistar, as a replacement for the lock insert. DIN lock can be retrofitted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swing lever handle | |
| Material | metal | |
| Degree of protection (IP) | IP20/IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83015000 |
| Country of origin | BA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |