23130-053 | SCHROFF
Angle profile, steel, (W x H) 600 x 1600 mm, 23130-053
Unit Price (€ / pc.)
117.4292 € *
Standard delivery time from the manufacturer is: 2 Weeks
Angle profile, 23130-053, SCHROFF
Varistar ETSI 23" rack suitable for telecommunication applications. Compatible with the Slim-Line frame.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle profile | |
| Material | steel | |
| Width | 600 mm | |
| Height | 1600 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |