23130-035 | SCHROFF
Angle profile, steel, (L x H) 1895 mm x 2000 mm, 42 U, 23130-035
Unit Price (€ / pc.)
95.795 € *
Standard delivery time from the manufacturer is: 2 Weeks
Angle profile, 23130-035, SCHROFF
Slide mout with adjustable increments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle profile | |
| Material | steel | |
| Length | 1895 mm | |
| Height | 2000 mm | |
| cutting pitch differential | 42 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |