23130-012 | SCHROFF
Angle profile, steel, (L x H) 1295 mm x 1400 mm, 29 U, black gray, 23130-012
Unit Price (€ / pc.)
93.9862 € *
Standard delivery time from the manufacturer is: 2 Weeks
Angle profile, 23130-012, SCHROFF
Slide mout with adjustable increments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle profile | |
| Material | steel | |
| Length | 1295 mm | |
| Height | 1400 mm | |
| cutting pitch differential | 29 U | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |