23130-010 | SCHROFF
Mounting bracket, steel, (L x H) 135 mm x 70 mm, 23130-010
Order No.: 85H3442
EAN: 4036088046131
MPN:
23130-010
Unit Price (€ / pc.)
29.869 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting bracket, 23130-010, SCHROFF
Assembly kits for PDUs. Allows easy integration of PDUs in a rack.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Material | steel | |
| Length | 135 mm | |
| Height | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |