23117-037 | SCHROFF
Base, aluminum, (L x W) 890 x 602 mm, black gray, 23117-037
Unit Price (€ / pc.)
571.5094 € *
Standard delivery time from the manufacturer is: 2 Weeks
Base, 23117-037, SCHROFF
Mobile base in aluminium with a load capacity of 300 kg, for aluminium cabinets with a width of 600 mm.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black gray | |
Width | 602 mm | |
Length | 890 mm | |
Product type | base | |
Material | aluminum |
Download
Logistics
Property | Value |
---|---|
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |