23117-031 | SCHROFF
Cable route, steel, (W x H) 250 x 2020 mm, 47 U, light gray, 23117-031
Unit Price (€ / pc.)
207.9406 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable tray, 23117-031, SCHROFF
Eurorack cable tray enables cable management inside the enclosure with cable ties and Velcro straps. The unit is easy to mount on the frame.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | light gray | |
cutting pitch differential | 47 U | |
Width | 250 mm | |
Height | 2020 mm | |
Product type | cable route | |
Material | steel |
Download
Logistics
Property | Value |
---|---|
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |