23117-018 | SCHROFF
Angle profile, steel, (W x H) 600 x 1220 mm, 25 U, black gray, 23117-018
Unit Price (€ / pc.)
67.9133 € *
Standard delivery time from the manufacturer is: 2 Weeks
Angle profile, 23117-018, SCHROFF
EIA angle profile with fixed grid steps.
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 1220 mm | |
Colour | black gray | |
Material | steel | |
Width | 600 mm | |
cutting pitch differential | 25 U | |
Product type | angle profile |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 83024200 |
Country of origin | FR |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |