23117-017 | SCHROFF
Angle profile, steel, (W x H) 600 x 998 mm, 20 U, black gray, 23117-017
Unit Price (€ / pc.)
59.4286 € *
Standard delivery time from the manufacturer is: 2 Weeks
Angle profile, 23117-017, SCHROFF
EIA angle profile with fixed grid steps.
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 998 mm | |
Colour | black gray | |
Material | steel | |
Width | 600 mm | |
cutting pitch differential | 20 U | |
Product type | angle profile |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 83024200 |
Country of origin | FR |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |