23117-012 | SCHROFF
Door, steel, (W x H) 600 x 1311 mm, 29 U, black gray, 23117-012
Unit Price (€ / pc.)
277.0439 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 23117-012, SCHROFF
Steel door for aluminum frame cabinets with 120° mobility and mountable on all 4 sides. The door comes with lever handle and safety locks and keys.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black gray | |
Degree of protection (IP) | IP40 | |
cutting pitch differential | 29 U | |
Width | 600 mm | |
Height | 1311 mm | |
Product type | door | |
Material | steel |
Download
Logistics
Property | Value |
---|---|
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |