23117-007 | SCHROFF

Side panel, steel, (W x H x D) 600 x 1798 x 600 mm, 38 U, black gray, for aluminum frame, 23117-007

Order No.: 85H3410
EAN: 4036088083327
MPN:
23117-007
Series: Eurorack
23117-007 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
414.6674 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
414.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
414.6674 €

Side panel, 23117-007, SCHROFF

Steel side panels for aluminium frames with quick-release fasteners for easy mounting and installation and safety locks for intrusion prevention.

Technical specifications
Filter Property Value
Colour black gray
Depth 600 mm
cutting pitch differential 38 U
Width 600 mm
Height 1798 mm
Product type side panel
Material steel
Suitable for aluminum frame
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes