23117-005 | SCHROFF
Side panel, steel, (W x H x D) 600 x 1567 x 800 mm, 34 U, black gray, for aluminum frame, 23117-005
Unit Price (€ / pc.)
519.8277 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 23117-005, SCHROFF
Steel side panels for aluminium frames with quick-release fasteners for easy mounting and installation and safety locks for intrusion prevention.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black gray | |
Depth | 800 mm | |
cutting pitch differential | 34 U | |
Width | 600 mm | |
Height | 1567 mm | |
Product type | side panel | |
Material | steel | |
Suitable for | aluminum frame |
Download
Logistics
Property | Value |
---|---|
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |