22349-027 | SCHROFF
Angle profile, steel, (W x H) 700 x 1220 mm, 25 U, 22349-027
Unit Price (€ / pc.)
81.0033 € *
Standard delivery time from the manufacturer is: 7 Weeks
Angle profile set, 22349-027, SCHROFF
Comline ECL 19"/23" panel/slide mount kit with load capacity of 400 kg, ensures easy fitting to depth members.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle profile | |
| Material | steel | |
| Width | 700 mm | |
| Height | 1220 mm | |
| cutting pitch differential | 25 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |