22349-025 | SCHROFF
Angle profile, steel, (W x H) 600 x 900 mm, 18 U, 22349-025
Unit Price (€ / pc.)
62.9748 € *
Standard delivery time from the manufacturer is: 7 Weeks
Angle profile set, 22349-025, SCHROFF
Comline ECL 19"/23" panel/slide mount kit with load capacity of 400 kg, ensures easy fitting to depth members.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle profile | |
| Material | steel | |
| Width | 600 mm | |
| Height | 900 mm | |
| cutting pitch differential | 18 U |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |