22130-943 | SCHROFF
Door, 3 point locking, steel, (W x H) 600 x 2450 mm, 52 U, light gray, 22130-943
Order No.: 85H3397
EAN: 4036088217623
MPN:
22130-943
Unit Price (€ / pc.)
521.0296 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 22130-943, SCHROFF
The Perforated door with 3 point locking allows stronger adhesion between door and the cabinet frame. This prevents the metal malleability to show and provides extra robustness to the door.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | 3 point locking | |
| Material | steel | |
| Width | 600 mm | |
| Height | 2450 mm | |
| cutting pitch differential | 52 U | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |