22130-926 | SCHROFF

Door, EMC, perforated, 4 point locking, steel, (W x H) 600 x 2200 mm, 47 U, light gray, 22130-926

Order No.: 85H3383
EAN: 4036088151194
MPN:
22130-926
22130-926 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
532.4417 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
532.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
532.4417 €

Door, 22130-926, SCHROFF

EMC doors with good contact with the frame and gasket to achieve high attenuation. The 4 point locking helps achieve necessary contact to avoid EMI effects on electronics.

Technical specifications
Filter Property Value
Product type door
Version EMC, perforated, 4 point locking
Material steel
Width 600 mm
Height 2200 mm
cutting pitch differential 47 U
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes