22130-920 | SCHROFF
Door, EMC, perforated, 4 point locking, steel, (W x H) 600 x 1600 mm, 33 U, light gray, 22130-920
Order No.: 85H3377
EAN: 4036088151132
MPN:
22130-920
Unit Price (€ / pc.)
477.7612 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 22130-920, SCHROFF
EMC doors with good contact with the frame and gasket to achieve high attenuation. The 4 point locking helps achieve necessary contact to avoid EMI effects on electronics.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | EMC, perforated, 4 point locking | |
| Material | steel | |
| Width | 600 mm | |
| Height | 1600 mm | |
| cutting pitch differential | 33 U | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |