22130-918 | SCHROFF

Door, EMC, perforated, 4 point locking, steel, (W x H) 600 x 1400 mm, 29 U, light gray, 22130-918

Order No.: 85H3375
EAN: 4036088151118
MPN:
22130-918
22130-918 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
462.1365 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
462.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
462.1365 €

Door, 22130-918, SCHROFF

EMC doors with good contact with the frame and gasket to achieve high attenuation. The 4 point locking helps achieve necessary contact to avoid EMI effects on electronics.

Technical specifications
Filter Property Value
Product type door
Version EMC, perforated, 4 point locking
Material steel
Width 600 mm
Height 1400 mm
cutting pitch differential 29 U
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes