22130-911 | SCHROFF

Door, 3 point locking, steel/glass, (W x H) 600 x 2200 mm, 47 U, light gray, 22130-911

Order No.: 85H3371
EAN: 4036088151071
MPN:
22130-911
22130-911 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
414.0605 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
414.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
414.0605 €

Door, 22130-911, SCHROFF

The 6 mm security glass door with a steel frame with opening angle 180° and 3 point locking. Typically used in Test and Measurements or Telecom markets.

Technical specifications
Filter Property Value
Product type door
Version 3 point locking
Material steel/glass
Width 600 mm
Height 2200 mm
cutting pitch differential 47 U
Colour light gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes