22130-906 | SCHROFF
Door, 3 point locking, steel/glass, (W x H) 800 x 1600 mm, 33 U, light gray, 22130-906
Order No.: 85H3366
EAN: 4036088151026
MPN:
22130-906
Unit Price (€ / pc.)
414.0605 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 22130-906, SCHROFF
The 6 mm security glass door with a steel frame with opening angle 180° and 3 point locking. Typically used in Test and Measurements or Telecom markets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | 3 point locking | |
| Material | steel/glass | |
| Width | 800 mm | |
| Height | 1600 mm | |
| cutting pitch differential | 33 U | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |