22130-896 | SCHROFF

Door, EMC, closed, 4 point locking, steel, (W x H) 600 x 2200 mm, 47 U, black gray, 22130-896

Order No.: 85H3359
EAN: 4036088150951
MPN:
22130-896
22130-896 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
446.5118 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
446.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
446.5118 €

Door, 22130-896, SCHROFF

EMC and IP55 steel door with lever handle and 4-Point locking. Schroff poducts come with grounding cables installed and tested.

Technical specifications
Filter Property Value
Product type door
Version EMC, closed, 4 point locking
Material steel
Width 600 mm
Height 2200 mm
cutting pitch differential 47 U
Colour black gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes