22130-894 | SCHROFF

Door, EMC, closed, 4 point locking, steel, (W x H) 600 x 2000 mm, 42 U, light gray, 22130-894

Order No.: 85H3357
EAN: 4036088150937
MPN:
22130-894
22130-894 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
435.0878 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
435.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
435.0878 €

Door, 22130-894, SCHROFF

EMC and IP55 steel door with lever handle and 4-Point locking. Schroff poducts come with grounding cables installed and tested.

Technical specifications
Filter Property Value
Product type door
Version EMC, closed, 4 point locking
Material steel
Width 600 mm
Height 2000 mm
cutting pitch differential 42 U
Colour light gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes