22130-892 | SCHROFF
Door, closed, 4 point locking, steel, (W x H) 600 x 1800 mm, 38 U, light gray, 22130-892
Order No.: 85H3355
EAN: 4036088150913
MPN:
22130-892
Unit Price (€ / pc.)
427.2814 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 22130-892, SCHROFF
EMC and IP55 steel door with lever handle and 4-Point locking. Schroff poducts come with grounding cables installed and tested.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | closed, 4 point locking | |
| Material | steel | |
| Width | 600 mm | |
| Height | 1800 mm | |
| cutting pitch differential | 38 U | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |