22130-880 | SCHROFF

Door, 3 point locking, steel, (W x H) 800 x 2000 mm, 42 U, light gray, 22130-880

Order No.: 85H3346
EAN: 4036088150821
MPN:
22130-880
22130-880 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
322.7161 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
322.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
322.7161 €

Door, 22130-880, SCHROFF

Steel door with mounting frame inside, 3 point locking and with swing lever handle with built-in push button, including earthing.

Technical specifications
Filter Property Value
Product type door
Version 3 point locking
Material steel
Width 800 mm
Height 2000 mm
cutting pitch differential 42 U
Colour light gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes