22130-879 | SCHROFF

Door, 3 point locking, steel, (W x H) 600 x 2000 mm, 42 U, light gray, 22130-879

Order No.: 85H3345
EAN: 4036088150814
MPN:
22130-879
22130-879 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
299.2731 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
299.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
299.2731 €

Door, 22130-879, SCHROFF

Steel door with mounting frame inside, 3 point locking and with swing lever handle with built-in push button, including earthing.

Technical specifications
Filter Property Value
Product type door
Version 3 point locking
Material steel
Width 600 mm
Height 2000 mm
cutting pitch differential 42 U
Colour light gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes