22130-875 | SCHROFF

Door, 3 point locking, steel, (W x H) 600 x 1600 mm, 33 U, light gray, 22130-875

Order No.: 85H3341
EAN: 4036088150777
MPN:
22130-875
22130-875 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
284.2553 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
284.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
284.2553 €

Door, 22130-875, SCHROFF

Steel door with mounting frame inside, 3 point locking and with swing lever handle with built-in push button, including earthing.

Technical specifications
Filter Property Value
Product type door
Version 3 point locking
Material steel
Width 600 mm
Height 1600 mm
cutting pitch differential 33 U
Colour light gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes