22130-873 | SCHROFF
Door, 3 point locking, steel, (W x H) 600 x 1400 mm, 29 U, light gray, 22130-873
Order No.: 85H3339
EAN: 4036088150753
MPN:
22130-873
Unit Price (€ / pc.)
277.6389 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 22130-873, SCHROFF
Steel door with mounting frame inside, 3 point locking and with swing lever handle with built-in push button, including earthing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | 3 point locking | |
| Material | steel | |
| Width | 600 mm | |
| Height | 1400 mm | |
| cutting pitch differential | 29 U | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |