22130-710 | SCHROFF

Door, 3 point locking, steel, (W x H) 600 x 2200 mm, 47 U, light gray, 22130-710

Order No.: 85H3335
EAN: 4036088217494
MPN:
22130-710
22130-710 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
432.0890 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
432.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
432.0890 €

Door, 22130-710, SCHROFF

Varistar Perforated steel door 3-point locking for IP 20 applications.

Technical specifications
Filter Property Value
Product type door
Version 3 point locking
Material steel
Width 600 mm
Height 2200 mm
cutting pitch differential 47 U
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes