22130-707 | SCHROFF
Door, 3 point locking, steel, (W x H) 800 x 1800 mm, 38 U, light gray, 22130-707
Order No.: 85H3332
EAN: 4036088131684
MPN:
22130-707
Unit Price (€ / pc.)
445.3099 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 22130-707, SCHROFF
Varistar Perforated steel door 3-point locking for IP 20 applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | 3 point locking | |
| Material | steel | |
| Width | 800 mm | |
| Height | 1800 mm | |
| cutting pitch differential | 38 U | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |