22130-704 | SCHROFF

Door, 3 point locking, steel, (W x H) 600 x 1600 mm, 33 U, light gray, 22130-704

Order No.: 85H3329
EAN: 4036088131622
MPN:
22130-704
22130-704 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
383.4061 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
383.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
383.4061 €

Door, 22130-704, SCHROFF

Varistar Perforated steel door 3-point locking for IP 20 applications.

Technical specifications
Filter Property Value
Product type door
Version 3 point locking
Material steel
Width 600 mm
Height 1600 mm
cutting pitch differential 33 U
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes